


TPS79201DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79201DBVTTR-ND - Tape & Reel (TR) 296-TPS79201DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79201DBVT |
Description | IC REG LIN POS ADJ 100MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79201DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 70dB ~ 47dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78401DBVR | Texas Instruments | 11 577 | 296-TPS78401DBVRCT-ND | 15,54000 Kč | MFR Recommended |
| TPS79201DBVR | Texas Instruments | 868 | 296-11868-1-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,03760 Kč | 650,94 Kč |
| 100 | 23,19860 Kč | 2 319,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,84380 Kč | 5 460,95 Kč |
| 500 | 21,02698 Kč | 10 513,49 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

