SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78930DBVR

DigiKey Part Number
296-TPS78930DBVRTR-ND - Tape & Reel (TR)
296-TPS78930DBVRCT-ND - Cut Tape (CT)
296-TPS78930DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78930DBVR
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78930DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 100mA
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,33293 Kč54 998,79 Kč
6 00017,94979 Kč107 698,74 Kč
9 00017,75785 Kč159 820,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1027,23900 Kč272,39 Kč
2524,76320 Kč619,08 Kč
10022,05410 Kč2 205,41 Kč
25020,76120 Kč5 190,30 Kč
50019,98192 Kč9 990,96 Kč
1 00019,34032 Kč19 340,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,62000 Kč36,62 Kč
1026,92300 Kč269,23 Kč
2524,47600 Kč611,90 Kč
10021,79840 Kč2 179,84 Kč
25020,52056 Kč5 130,14 Kč
50019,75030 Kč9 875,15 Kč
1 00019,11614 Kč19 116,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,62000 Kč
Unit Price with VAT:44,31020 Kč