

TPS78918DBVT | |
|---|---|
DigiKey Part Number | 296-27092-2-ND - Tape & Reel (TR) 296-27092-1-ND - Cut Tape (CT) 296-27092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78918DBVT |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78918DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 Kč | 43,12 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 25 | 29,03720 Kč | 725,93 Kč |
| 100 | 25,93130 Kč | 2 593,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,45192 Kč | 6 112,98 Kč |
| 500 | 23,56040 Kč | 11 780,20 Kč |
| 750 | 23,11380 Kč | 17 335,35 Kč |
| 1 250 | 22,61888 Kč | 28 273,60 Kč |
| 1 750 | 22,32976 Kč | 39 077,08 Kč |
| 2 500 | 22,05156 Kč | 55 128,90 Kč |
| 6 250 | 21,45270 Kč | 134 079,38 Kč |
| Unit Price without VAT: | 43,12000 Kč |
|---|---|
| Unit Price with VAT: | 52,17520 Kč |


