SOT-223-6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-6 Pkg

TPS78625DCQ

DigiKey Part Number
296-27090-5-ND
Manufacturer
Manufacturer Product Number
TPS78625DCQ
Description
IC REG LIN 2.5V 1.5A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS78625DCQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,86000 Kč106,86 Kč
1081,46600 Kč814,66 Kč
7869,21705 Kč5 398,93 Kč
15666,43699 Kč10 364,17 Kč
31264,14971 Kč20 014,71 Kč
54662,60216 Kč34 180,78 Kč
1 01461,15105 Kč62 007,16 Kč
2 57459,39196 Kč152 874,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,86000 Kč
Unit Price with VAT:129,30060 Kč

Other Suppliers on DigiKey

10 326In Stock
Ships from Rochester Electronics, LLC