
TPS78512BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78512BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78512BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78512BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78512BQWDRBRQ1 |
Description | IC REG LINEAR 1.2V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78512BQWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.725V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,38700 Kč | 233,87 Kč |
| 25 | 21,23520 Kč | 530,88 Kč |
| 100 | 18,85870 Kč | 1 885,87 Kč |
| 250 | 17,72664 Kč | 4 431,66 Kč |
| 500 | 17,04334 Kč | 8 521,67 Kč |
| 1 000 | 16,48110 Kč | 16 481,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,20875 Kč | 42 626,25 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |










