
TPS78433QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78433QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS78433QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS78433QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78433QDBVRQ1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78433QDBVRQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.115V @ 300mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,51520 Kč | 287,88 Kč |
| 100 | 10,10840 Kč | 1 010,84 Kč |
| 250 | 9,43736 Kč | 2 359,34 Kč |
| 500 | 9,03250 Kč | 4 516,25 Kč |
| 1 000 | 8,70640 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,28784 Kč | 24 863,52 Kč |
| 6 000 | 8,08644 Kč | 48 518,64 Kč |
| 9 000 | 7,98554 Kč | 71 869,86 Kč |
| 15 000 | 7,87383 Kč | 118 107,45 Kč |
| 21 000 | 7,80851 Kč | 163 978,71 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


