


TPS78326DDCR | |
|---|---|
DigiKey Part Number | 296-40966-2-ND - Tape & Reel (TR) 296-40966-1-ND - Cut Tape (CT) 296-40966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78326DDCR |
Description | IC REG LINEAR 2.6V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78326DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,70400 Kč | 117,04 Kč |
| 25 | 10,51640 Kč | 262,91 Kč |
| 100 | 9,22200 Kč | 922,20 Kč |
| 250 | 8,60356 Kč | 2 150,89 Kč |
| 500 | 8,23098 Kč | 4 115,49 Kč |
| 1 000 | 7,92406 Kč | 7 924,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,54502 Kč | 22 635,06 Kč |
| 6 000 | 7,35947 Kč | 44 156,82 Kč |
| 9 000 | 7,26653 Kč | 65 398,77 Kč |
| 15 000 | 7,16358 Kč | 107 453,70 Kč |
| 21 000 | 7,10340 Kč | 149 171,40 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |





