


TPS780330220DDCT | |
|---|---|
DigiKey Part Number | 296-32565-2-ND - Tape & Reel (TR) 296-32565-1-ND - Cut Tape (CT) 296-32565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780330220DDCT |
Description | IC REG LINEAR 3.3V/2.2V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS780330220DDCT Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V, 2.2V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 250mA, - | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,95056 Kč | 3 737,64 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


