Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS780330220DDCR

DigiKey Part Number
296-23332-2-ND - Tape & Reel (TR)
296-23332-1-ND - Cut Tape (CT)
296-23332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS780330220DDCR
Description
IC REG LINEAR 3.3V/2.2V SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS780330220DDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 nA
Mfr
Current - Supply (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V, 2.2V
Supplier Device Package
SOT-23-THIN
Voltage Dropout (Max)
0.25V @ 250mA, -
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,07400 Kč120,74 Kč
2510,85160 Kč271,29 Kč
1009,51420 Kč951,42 Kč
2508,87712 Kč2 219,28 Kč
5008,49244 Kč4 246,22 Kč
1 0008,17620 Kč8 176,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,78522 Kč23 355,66 Kč
6 0007,59393 Kč45 563,58 Kč
9 0007,49808 Kč67 482,72 Kč
15 0007,39195 Kč110 879,25 Kč
21 0007,32990 Kč153 927,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč

Other Suppliers on DigiKey

13 066In Stock
Ships from Rochester Electronics, LLC