

TPS780330200DDCT | |
---|---|
DigiKey Part Number | 296-43940-2-ND - Tape & Reel (TR) 296-43940-1-ND - Cut Tape (CT) 296-43940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780330200DDCT |
Description | IC REG LINEAR 2/3.3V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS780330200DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,08000 Kč | 27,08 Kč |
10 | 19,70500 Kč | 197,05 Kč |
25 | 17,84720 Kč | 446,18 Kč |
100 | 15,80580 Kč | 1 580,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 13,35868 Kč | 3 339,67 Kč |
500 | 12,82004 Kč | 6 410,02 Kč |
750 | 12,55049 Kč | 9 412,87 Kč |
1 250 | 12,25187 Kč | 15 314,84 Kč |
1 750 | 12,07711 Kč | 21 134,94 Kč |
2 500 | 11,90926 Kč | 29 773,15 Kč |
6 250 | 11,54765 Kč | 72 172,81 Kč |
12 500 | 11,32982 Kč | 141 622,75 Kč |
Unit Price without VAT: | 27,08000 Kč |
---|---|
Unit Price with VAT: | 32,76680 Kč |