


TPS780300250DRVR | |
|---|---|
DigiKey Part Number | 296-24057-2-ND - Tape & Reel (TR) 296-24057-1-ND - Cut Tape (CT) 296-24057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780300250DRVR |
Description | IC REG LIN 3V/2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS780300250DRVR Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V, 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.25V @ 250mA, 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 100 | 9,30000 Kč | 930,00 Kč |
| 250 | 8,67384 Kč | 2 168,46 Kč |
| 500 | 8,29714 Kč | 4 148,57 Kč |
| 1 000 | 7,98659 Kč | 7 986,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,60324 Kč | 22 809,72 Kč |
| 6 000 | 7,41558 Kč | 44 493,48 Kč |
| 9 000 | 7,32165 Kč | 65 894,85 Kč |
| 15 000 | 7,21750 Kč | 108 262,50 Kč |
| 21 000 | 7,15667 Kč | 150 290,07 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


