


TPS780180300DRVT | |
|---|---|
DigiKey Part Number | 296-TPS780180300DRVTTR-ND - Tape & Reel (TR) 296-TPS780180300DRVTCT-ND - Cut Tape (CT) 296-TPS780180300DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780180300DRVT |
Description | IC REG LIN 1.8V/3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS780180300DRVT Models |
Category | Current - Quiescent (Iq) 800 nA |
Mfr | Current - Supply (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) -, 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 18,34400 Kč | 458,60 Kč |
| 100 | 16,23990 Kč | 1 623,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,23616 Kč | 3 809,04 Kč |
| 500 | 14,63182 Kč | 7 315,91 Kč |
| 750 | 14,32904 Kč | 10 746,78 Kč |
| 1 250 | 13,99340 Kč | 17 491,75 Kč |
| 1 750 | 13,79737 Kč | 24 145,40 Kč |
| 2 500 | 13,60880 Kč | 34 022,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


