

TPS76933QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76933QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76933QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76933QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76933QDBVRG4Q1 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76933QDBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 Kč | 45,83 Kč |
| 10 | 33,93200 Kč | 339,32 Kč |
| 25 | 30,94520 Kč | 773,63 Kč |
| 100 | 27,66850 Kč | 2 766,85 Kč |
| 250 | 26,10664 Kč | 6 526,66 Kč |
| 500 | 25,16472 Kč | 12 582,36 Kč |
| 1 000 | 24,38964 Kč | 24 389,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,43229 Kč | 70 296,87 Kč |
| 6 000 | 22,96390 Kč | 137 783,40 Kč |
| 9 000 | 22,72926 Kč | 204 563,34 Kč |
| Unit Price without VAT: | 45,83000 Kč |
|---|---|
| Unit Price with VAT: | 55,45430 Kč |






