


TPS76930DBVR | |
|---|---|
DigiKey Part Number | 296-11038-2-ND - Tape & Reel (TR) 296-11038-1-ND - Cut Tape (CT) 296-11038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76930DBVR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76930DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 11,15830 Kč | 1 115,83 Kč |
| 250 | 10,42844 Kč | 2 607,11 Kč |
| 500 | 9,98874 Kč | 4 994,37 Kč |
| 1 000 | 9,67021 Kč | 9 670,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,16458 Kč | 27 493,74 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

