


TPS76850QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15290-2-ND - Tape & Reel (TR) 296-15290-1-ND - Cut Tape (CT) 296-15290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76850QPWPRQ1 |
Description | IC REG LINEAR 5V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76850QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,58200 Kč | 625,82 Kč |
| 25 | 57,52560 Kč | 1 438,14 Kč |
| 100 | 51,95770 Kč | 5 195,77 Kč |
| 250 | 49,30332 Kč | 12 325,83 Kč |
| 500 | 47,70308 Kč | 23 851,54 Kč |
| 1 000 | 46,38662 Kč | 46 386,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,30297 Kč | 90 605,94 Kč |
| 4 000 | 44,41108 Kč | 177 644,32 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |






