


TPS76833QD | |
|---|---|
DigiKey Part Number | 296-2750-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76833QD |
Description | IC REG LINEAR 3.3V 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76833QD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 75 | 66,72040 Kč | 5 004,03 Kč |
| 150 | 63,98513 Kč | 9 597,77 Kč |
| 300 | 61,73413 Kč | 18 520,24 Kč |
| 525 | 60,21067 Kč | 31 610,60 Kč |
| 1 050 | 58,62662 Kč | 61 557,95 Kč |
| 2 550 | 57,00167 Kč | 145 354,26 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |



