

TPS76750QDR | |
|---|---|
DigiKey Part Number | 296-29427-2-ND - Tape & Reel (TR) 296-29427-1-ND - Cut Tape (CT) 296-29427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76750QDR |
Description | IC REG LINEAR 5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76750QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,78000 Kč | 84,78 Kč |
| 10 | 64,09400 Kč | 640,94 Kč |
| 25 | 58,93240 Kč | 1 473,31 Kč |
| 100 | 53,26020 Kč | 5 326,02 Kč |
| 250 | 50,55440 Kč | 12 638,60 Kč |
| 500 | 48,92426 Kč | 24 462,13 Kč |
| 1 000 | 47,58239 Kč | 47 582,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,16586 Kč | 115 414,65 Kč |
| Unit Price without VAT: | 84,78000 Kč |
|---|---|
| Unit Price with VAT: | 102,58380 Kč |





