


TPS76733QPWPR | |
|---|---|
DigiKey Part Number | 296-39493-2-ND - Tape & Reel (TR) 296-39493-1-ND - Cut Tape (CT) 296-39493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76733QPWPR |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76733QPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 69,27200 Kč | 692,72 Kč |
| 25 | 63,75840 Kč | 1 593,96 Kč |
| 100 | 57,68570 Kč | 5 768,57 Kč |
| 250 | 54,78968 Kč | 13 697,42 Kč |
| 500 | 53,04430 Kč | 26 522,15 Kč |
| 1 000 | 51,60804 Kč | 51 608,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,42607 Kč | 100 852,14 Kč |
| 4 000 | 49,45302 Kč | 197 812,08 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |



