Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76316QDBVRG4Q1

DigiKey Part Number
296-TPS76316QDBVRG4Q1TR-ND - Tape & Reel (TR)
296-TPS76316QDBVRG4Q1CT-ND - Cut Tape (CT)
296-TPS76316QDBVRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76316QDBVRG4Q1
Description
IC REG LINEAR 1.6V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76316QDBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
140 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.6V
Package / Case
SC-74A, SOT-753
Current - Output
Supplier Device Package
SOT-23-5
Current - Quiescent (Iq)
100 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6204B182MR-GTorex Semiconductor Ltd3 436893-1060-1-ND10,96000 KčSimilar
XC6209B182MR-GTorex Semiconductor Ltd2 980893-XC6209B182MR-GCT-ND10,80000 KčSimilar
XC6209F182MR-GTorex Semiconductor Ltd2 900893-1066-1-ND10,80000 KčSimilar
In-Stock: 423
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,30800 Kč233,08 Kč
2521,14080 Kč528,52 Kč
10018,76590 Kč1 876,59 Kč
25017,63244 Kč4 408,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,23531 Kč45 705,93 Kč
6 00014,90536 Kč89 432,16 Kč
9 00014,74018 Kč132 661,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč

Other Suppliers on DigiKey

3 930In Stock
Ships from Rochester Electronics, LLC