

TPS76033DBVT | |
|---|---|
DigiKey Part Number | 296-27076-2-ND - Tape & Reel (TR) 296-27076-1-ND - Cut Tape (CT) 296-27076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76033DBVT |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76033DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 Kč | 39,37 Kč |
| 10 | 28,99500 Kč | 289,95 Kč |
| 25 | 26,40400 Kč | 660,10 Kč |
| 100 | 23,54210 Kč | 2 354,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,17812 Kč | 5 544,53 Kč |
| 500 | 21,35616 Kč | 10 678,08 Kč |
| 750 | 20,94443 Kč | 15 708,32 Kč |
| 1 250 | 20,48822 Kč | 25 610,27 Kč |
| 1 750 | 20,22153 Kč | 35 387,68 Kč |
| 2 500 | 19,96514 Kč | 49 912,85 Kč |
| 6 250 | 19,41306 Kč | 121 331,63 Kč |
| Unit Price without VAT: | 39,37000 Kč |
|---|---|
| Unit Price with VAT: | 47,63770 Kč |

