


TPS76033DBVR | |
|---|---|
DigiKey Part Number | 296-8073-2-ND - Tape & Reel (TR) 296-8073-1-ND - Cut Tape (CT) 296-8073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76033DBVR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76033DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,87100 Kč | 238,71 Kč |
| 25 | 21,67320 Kč | 541,83 Kč |
| 100 | 19,25650 Kč | 1 925,65 Kč |
| 250 | 18,10300 Kč | 4 525,75 Kč |
| 500 | 17,40750 Kč | 8 703,75 Kč |
| 1 000 | 16,83537 Kč | 16 835,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,12872 Kč | 48 386,16 Kč |
| 6 000 | 15,78280 Kč | 94 696,80 Kč |
| 9 000 | 15,60965 Kč | 140 486,85 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |



