


TPS75901KC | |
|---|---|
DigiKey Part Number | 296-12369-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75901KC |
Description | IC REG LIN POS ADJ 7.5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75901KC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tube | PSRR 58dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 10 | 137,08300 Kč | 1 370,83 Kč |
| 50 | 121,15380 Kč | 6 057,69 Kč |
| 100 | 116,21730 Kč | 11 621,73 Kč |
| 250 | 111,00716 Kč | 27 751,79 Kč |
| 500 | 107,86632 Kč | 53 933,16 Kč |
| 1 000 | 105,28190 Kč | 105 281,90 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |


