


TPS75533KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50558-2-ND - Tape & Reel (TR) 296-50558-1-ND - Cut Tape (CT) 296-50558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75533KTTRG3 |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75533KTTRG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.5V @ 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75533KTTR | Texas Instruments | 2 072 | 296-31993-1-ND | 197,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 153,47400 Kč | 1 534,74 Kč |
| 25 | 142,51760 Kč | 3 562,94 Kč |
| 100 | 130,46690 Kč | 13 046,69 Kč |
| 250 | 128,05756 Kč | 32 014,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,26178 Kč | 60 630,89 Kč |
| 1 000 | 118,41255 Kč | 118 412,55 Kč |
| 1 500 | 116,98560 Kč | 175 478,40 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |


