Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75533KCG3

DigiKey Part Number
296-52995-ND
Manufacturer
Manufacturer Product Number
TPS75533KCG3
Description
IC REG LINEAR 3.3V 5A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TPS75533KCG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tube
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
5.5V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.5V @ 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1203,05000 Kč203,05 Kč
10158,11500 Kč1 581,15 Kč
50140,10280 Kč7 005,14 Kč
100134,52160 Kč13 452,16 Kč
250128,63040 Kč32 157,60 Kč
500125,07878 Kč62 539,39 Kč
1 000122,15670 Kč122 156,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,05000 Kč
Unit Price with VAT:245,69050 Kč