


TPS74801DRCTG4 | |
|---|---|
DigiKey Part Number | TPS74801DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS74801DRCTG4 |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801DRCTG4 Models |
Category | Voltage Dropout (Max) 0.16V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-VSON (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,06588 Kč | 7 266,47 Kč |
| 500 | 28,03062 Kč | 14 015,31 Kč |
| Unit Price without VAT: | 29,06588 Kč |
|---|---|
| Unit Price with VAT: | 35,16971 Kč |





