


TPS74701DRCRG4 | |
|---|---|
DigiKey Part Number | 296-52820-2-ND - Tape & Reel (TR) 296-52820-1-ND - Cut Tape (CT) 296-52820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74701DRCRG4 |
Description | IC REG LIN POS ADJ 500MA 10-VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74701DRCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.39V @ 500mA | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,16852 Kč | 51 505,56 Kč |
| 6 000 | 16,80470 Kč | 100 828,20 Kč |
| 9 000 | 16,62258 Kč | 149 603,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,51394 Kč | 9 256,97 Kč |
| 1 000 | 17,91213 Kč | 17 912,13 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


