
TPS74650PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74650PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74650PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74650PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74650PQWDRBRQ1 |
Description | IC REG LINEAR 5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.265V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,39520 Kč | 409,88 Kč |
| 100 | 14,48650 Kč | 1 448,65 Kč |
| 250 | 13,57648 Kč | 3 394,12 Kč |
| 500 | 13,02800 Kč | 6 514,00 Kč |
| 1 000 | 12,75482 Kč | 12 754,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,01758 Kč | 36 052,74 Kč |
| 6 000 | 11,74439 Kč | 70 466,34 Kč |
| 9 000 | 11,60767 Kč | 104 469,03 Kč |
| 15 000 | 11,45612 Kč | 171 841,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


