Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74510PQWDRBRQ1

DigiKey Part Number
296-TPS74510PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS74510PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS74510PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74510PQWDRBRQ1
Description
IC REG LINEAR 1V 500MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1V
Package / Case
8-VDFN Exposed Pad
Voltage Dropout (Max)
0.6V @ 500mA
Supplier Device Package
8-SON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1025,17300 Kč251,73 Kč
2522,86600 Kč571,65 Kč
10020,32370 Kč2 032,37 Kč
25019,11280 Kč4 778,20 Kč
50018,38328 Kč9 191,64 Kč
1 00018,25190 Kč18 251,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,04061 Kč51 121,83 Kč
6 00016,67745 Kč100 064,70 Kč
9 00016,49566 Kč148 460,94 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč