


TPS74401KTWR | |
|---|---|
DigiKey Part Number | 296-27069-2-ND - Tape & Reel (TR) 296-27069-1-ND - Cut Tape (CT) 296-27069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401KTWR |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401KTWR Models |
Category | Voltage Dropout (Max) 0.24V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 50dB (1kHz ~ 800kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,64000 Kč | 362,64 Kč |
| 10 | 287,84100 Kč | 2 878,41 Kč |
| 25 | 269,12720 Kč | 6 728,18 Kč |
| 100 | 250,10720 Kč | 25 010,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 232,86236 Kč | 116 431,18 Kč |
| Unit Price without VAT: | 362,64000 Kč |
|---|---|
| Unit Price with VAT: | 438,79440 Kč |


