


TPS73725DCQR | |
|---|---|
DigiKey Part Number | 296-22680-2-ND - Tape & Reel (TR) 296-22680-1-ND - Cut Tape (CT) 296-22680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73725DCQR |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73725DCQR Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 100 | 21,40960 Kč | 2 140,96 Kč |
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 500 | 19,38074 Kč | 9 690,37 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,08885 Kč | 45 222,12 Kč |
| 5 000 | 17,68909 Kč | 88 445,45 Kč |
| 7 500 | 17,48890 Kč | 131 166,75 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




