
TPS73718DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73718DRBRM3TR-ND - Tape & Reel (TR) 296-TPS73718DRBRM3CT-ND - Cut Tape (CT) 296-TPS73718DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73718DRBRM3 |
Description | IC REG LINEAR 1.8V 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73718DRBRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 880 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,29120 Kč | 2 322,80 Kč |
| 500 | 8,89350 Kč | 4 446,75 Kč |
| 1 000 | 8,56613 Kč | 8 566,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,16185 Kč | 24 485,55 Kč |
| 6 000 | 7,96402 Kč | 47 784,12 Kč |
| 9 000 | 7,86496 Kč | 70 784,64 Kč |
| 15 000 | 7,75521 Kč | 116 328,15 Kč |
| 21 000 | 7,69105 Kč | 161 512,05 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


