


TPS73525DRBT | |
|---|---|
DigiKey Part Number | 296-29107-2-ND - Tape & Reel (TR) 296-29107-1-ND - Cut Tape (CT) 296-29107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73525DRBT |
Description | IC REG LINEAR 2.5V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73525DRBT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 22dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 38,61960 Kč | 965,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,78928 Kč | 7 947,32 Kč |
| 500 | 30,67850 Kč | 15 339,25 Kč |
| 750 | 30,12233 Kč | 22 591,75 Kč |
| 1 250 | 29,50589 Kč | 36 882,36 Kč |
| 1 750 | 29,14558 Kč | 51 004,76 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

