


TPS73501QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-40952-2-ND - Tape & Reel (TR) 296-40952-1-ND - Cut Tape (CT) 296-40952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73501QDRBRQ1 |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73501QDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 53dB ~ 51dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 31,69000 Kč | 792,25 Kč |
| 100 | 28,34520 Kč | 2 834,52 Kč |
| 250 | 26,74892 Kč | 6 687,23 Kč |
| 500 | 25,78638 Kč | 12 893,19 Kč |
| 1 000 | 24,99455 Kč | 24 994,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,01632 Kč | 72 048,96 Kč |
| 6 000 | 23,53760 Kč | 141 225,60 Kč |
| 9 000 | 23,29791 Kč | 209 681,19 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

