


TPS73230DBVR | |
|---|---|
DigiKey Part Number | 296-41771-2-ND - Tape & Reel (TR) 296-41771-1-ND - Cut Tape (CT) 296-41771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73230DBVR |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73230DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 100 | 17,77690 Kč | 1 777,69 Kč |
| 250 | 16,69508 Kč | 4 173,77 Kč |
| 500 | 16,04248 Kč | 8 021,24 Kč |
| 1 000 | 15,83858 Kč | 15 838,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,84160 Kč | 44 524,80 Kč |
| 6 000 | 14,51693 Kč | 87 101,58 Kč |
| 9 000 | 14,35430 Kč | 129 188,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

