Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73201DRBT

DigiKey Part Number
296-TPS73201DRBTTR-ND - Tape & Reel (TR)
296-TPS73201DRBTCT-ND - Cut Tape (CT)
296-TPS73201DRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73201DRBT
Description
IC REG LIN POS ADJ 250MA 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73201DRBT Models
Product Attributes
Filter Similar Products
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Series
Current - Supply (Max)
950 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SON (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.15V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK130PU-RSTMicroelectronics1 214497-14262-1-ND11,05000 KčSimilar
In-Stock: 6 013
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25022,64908 Kč5 662,27 Kč
50021,80818 Kč10 904,09 Kč
75021,38717 Kč16 040,38 Kč
1 25020,92040 Kč26 150,50 Kč
1 75020,64778 Kč36 133,61 Kč
2 50020,38542 Kč50 963,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1029,63600 Kč296,36 Kč
2526,97040 Kč674,26 Kč
10024,04430 Kč2 404,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1028,76000 Kč287,60 Kč
2526,18600 Kč654,65 Kč
10023,34360 Kč2 334,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč