
TPS73201DCQRM3 | |
|---|---|
DigiKey Part Number | 296-TPS73201DCQRM3TR-ND - Tape & Reel (TR) 296-TPS73201DCQRM3CT-ND - Cut Tape (CT) 296-TPS73201DCQRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DCQRM3 |
Description | 250MA HIGH-ACCURACY, ULTRA-LOW-D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 630 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 950 µA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-223-6 |
Voltage - Output (Max) | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.15V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,19208 Kč | 4 596,04 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,49714 Kč | 21 242,85 Kč |
| 5 000 | 8,28203 Kč | 41 410,15 Kč |
| 7 500 | 8,17430 Kč | 61 307,25 Kč |
| 12 500 | 8,05498 Kč | 100 687,25 Kč |
| 17 500 | 7,98526 Kč | 139 742,05 Kč |
| 25 000 | 7,91814 Kč | 197 953,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



