


TPS73150MDBVREP | |
|---|---|
DigiKey Part Number | 296-22490-2-ND - Tape & Reel (TR) 296-22490-1-ND - Cut Tape (CT) 296-22490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73150MDBVREP |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73150MDBVREP Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8867EUK50+T | Analog Devices Inc./Maxim Integrated | 799 | 175-MAX8867EUK50+TCT-ND | 68,03000 Kč | Similar |
| MAX8868EUK50+T | Analog Devices Inc./Maxim Integrated | 2 319 | 175-MAX8868EUK50+TCT-ND | 68,03000 Kč | Similar |
| MAX8878EUK50+T | Analog Devices Inc./Maxim Integrated | 2 069 | 175-MAX8878EUK50+TCT-ND | 68,03000 Kč | Similar |
| TC2185-5.0VCTTR | Microchip Technology | 5 289 | TC2185-5.0VCTCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 25 | 73,29160 Kč | 1 832,29 Kč |
| 100 | 66,42300 Kč | 6 642,30 Kč |
| 250 | 63,32240 Kč | 15 830,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,54747 Kč | 172 642,41 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


