

TPS73133DBVT | |
---|---|
DigiKey Part Number | 296-15805-2-ND - Tape & Reel (TR) 296-15805-1-ND - Cut Tape (CT) 296-15805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73133DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73133DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,20000 Kč | 30,20 Kč |
10 | 22,01700 Kč | 220,17 Kč |
25 | 19,96360 Kč | 499,09 Kč |
100 | 17,71170 Kč | 1 771,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 16,63984 Kč | 4 159,96 Kč |
500 | 15,99286 Kč | 7 996,43 Kč |
750 | 15,66888 Kč | 11 751,66 Kč |
1 250 | 15,30988 Kč | 19 137,35 Kč |
1 750 | 15,10009 Kč | 26 425,16 Kč |
2 500 | 14,89828 Kč | 37 245,70 Kč |
6 250 | 14,46388 Kč | 90 399,25 Kč |
12 500 | 14,20204 Kč | 177 525,50 Kč |
Unit Price without VAT: | 30,20000 Kč |
---|---|
Unit Price with VAT: | 36,54200 Kč |