


TPS73118MDBVREP | |
|---|---|
DigiKey Part Number | 296-TPS73118MDBVREPTR-ND - Tape & Reel (TR) 296-TPS73118MDBVREPCT-ND - Cut Tape (CT) 296-TPS73118MDBVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73118MDBVREP |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73118MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 25 | 58,75240 Kč | 1 468,81 Kč |
| 100 | 53,05770 Kč | 5 305,77 Kč |
| 250 | 50,34564 Kč | 12 586,41 Kč |
| 500 | 50,05378 Kč | 25 026,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,70201 Kč | 137 106,03 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |











