


TPS73033DBVT | |
|---|---|
DigiKey Part Number | 296-27057-2-ND - Tape & Reel (TR) 296-27057-1-ND - Cut Tape (CT) 296-27057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73033DBVT |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73033DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 Kč | 19,09 Kč |
| 10 | 13,73600 Kč | 137,36 Kč |
| 25 | 12,37640 Kč | 309,41 Kč |
| 100 | 10,89200 Kč | 1 089,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,18116 Kč | 2 545,29 Kč |
| 500 | 9,75370 Kč | 4 876,85 Kč |
| 750 | 9,53976 Kč | 7 154,82 Kč |
| 1 250 | 9,30225 Kč | 11 627,81 Kč |
| 1 750 | 9,16350 Kč | 16 036,13 Kč |
| 2 500 | 9,03000 Kč | 22 575,00 Kč |
| 6 250 | 8,74271 Kč | 54 641,94 Kč |
| 12 500 | 8,56952 Kč | 107 119,00 Kč |
| Unit Price without VAT: | 19,09000 Kč |
|---|---|
| Unit Price with VAT: | 23,09890 Kč |









