


TPS73030DBVR | |
|---|---|
DigiKey Part Number | 296-39481-2-ND - Tape & Reel (TR) 296-39481-1-ND - Cut Tape (CT) 296-39481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73030DBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73030DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,00280 Kč | 275,07 Kč |
| 100 | 9,65070 Kč | 965,07 Kč |
| 250 | 9,00648 Kč | 2 251,62 Kč |
| 500 | 8,61716 Kč | 4 308,58 Kč |
| 1 000 | 8,29673 Kč | 8 296,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90099 Kč | 23 702,97 Kč |
| 6 000 | 7,70739 Kč | 46 244,34 Kč |
| 9 000 | 7,61042 Kč | 68 493,78 Kč |
| 15 000 | 7,50301 Kč | 112 545,15 Kč |
| 21 000 | 7,44021 Kč | 156 244,41 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

