MFR Recommended
Similar



TPS726126DCQR | |
|---|---|
DigiKey Part Number | TPS726126DCQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS726126DCQR |
Description | IC REG LINEAR 1.26V 1A SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS726126DCQR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.26V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.32V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74601PDRVR | Texas Instruments | 5 976 | 296-TPS74601PDRVRCT-ND | 24,40000 Kč | MFR Recommended |
| MCP1826T-2502E/DC | Microchip Technology | 0 | MCP1826T-2502E/DCTR-ND | 9,31407 Kč | Similar |



