TPS72525DCQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 976
Unit Price: 24,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 482
Unit Price: 114,50000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 163
Unit Price: 88,22000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72525DCQ

DigiKey Part Number
296-TPS72525DCQ-ND
Manufacturer
Manufacturer Product Number
TPS72525DCQ
Description
IC REG LINEAR 2.5V 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS72525DCQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
225 µA
Mfr
Current - Supply (Max)
325 µA
Packaging
Tube
PSRR
60dB (1kHz)
Part Status
Obsolete
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.28V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS74601PDRVRTexas Instruments5 976296-TPS74601PDRVRCT-ND24,40000 KčMFR Recommended
TPS72525DCQRTexas Instruments10 482296-TPS72525DCQRCT-ND114,50000 KčParametric Equivalent
TPS72625DCQRTexas Instruments2 163296-TPS72625DCQRCT-ND88,22000 KčParametric Equivalent
Obsolete
Marketplace Stock: 8 444 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 444In Stock
Ships from Rochester Electronics, LLC