


TPS72116DBVT | |
|---|---|
DigiKey Part Number | 296-12519-2-ND - Tape & Reel (TR) 296-12519-1-ND - Cut Tape (CT) 296-12519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72116DBVT |
Description | IC REG LINEAR 1.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72116DBVT Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,23040 Kč | 680,76 Kč |
| 100 | 24,27580 Kč | 2 427,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,86768 Kč | 5 716,92 Kč |
| 500 | 22,01934 Kč | 11 009,67 Kč |
| 750 | 21,59435 Kč | 16 195,76 Kč |
| 1 250 | 21,12332 Kč | 26 404,15 Kč |
| 1 750 | 20,84802 Kč | 36 484,04 Kč |
| 2 500 | 20,58342 Kč | 51 458,55 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


