6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

TPS72025QDRVRQ1

DigiKey Part Number
296-43914-2-ND - Tape & Reel (TR)
296-43914-1-ND - Cut Tape (CT)
296-43914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72025QDRVRQ1
Description
IC REG LINEAR 2.5V 350MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS72025QDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
38 µA
Current - Supply (Max)
80 µA
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,91000 Kč27,91 Kč
1020,22600 Kč202,26 Kč
2518,32200 Kč458,05 Kč
10016,23280 Kč1 623,28 Kč
25015,23672 Kč3 809,18 Kč
50014,63600 Kč7 318,00 Kč
1 00014,14128 Kč14 141,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,13348 Kč36 400,44 Kč
Manufacturers Standard Package
Unit Price without VAT:27,91000 Kč
Unit Price with VAT:33,77110 Kč

Other Suppliers on DigiKey

14 669In Stock
Ships from Rochester Electronics, LLC