


TPS7201QP | |
|---|---|
DigiKey Part Number | 296-8052-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7201QP |
Description | IC REG LIN POS ADJ 250MA 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7201QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 39,36400 Kč | 393,64 Kč |
| 50 | 33,91580 Kč | 1 695,79 Kč |
| 100 | 32,23180 Kč | 3 223,18 Kč |
| 250 | 30,45344 Kč | 7 613,36 Kč |
| 500 | 29,38160 Kč | 14 690,80 Kč |
| 1 000 | 28,49875 Kč | 28 498,75 Kč |
| 2 500 | 27,56716 Kč | 68 917,90 Kč |
| 5 000 | 27,00563 Kč | 135 028,15 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |



