


TPS72018DRVR | |
|---|---|
DigiKey Part Number | 296-50149-2-ND - Tape & Reel (TR) 296-50149-1-ND - Cut Tape (CT) 296-50149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72018DRVR |
Description | IC REG LINEAR 1.8V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72018DRVR Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 100 | 13,10490 Kč | 1 310,49 Kč |
| 250 | 12,26872 Kč | 3 067,18 Kč |
| 500 | 11,76476 Kč | 5 882,38 Kč |
| 1 000 | 11,46932 Kč | 11 469,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,83679 Kč | 32 510,37 Kč |
| 6 000 | 10,58579 Kč | 63 514,74 Kč |
| 9 000 | 10,46018 Kč | 94 141,62 Kč |
| 15 000 | 10,32096 Kč | 154 814,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |








