


TPS72015DRVR | |
|---|---|
DigiKey Part Number | 296-48210-2-ND - Tape & Reel (TR) 296-48210-1-ND - Cut Tape (CT) 296-48210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72015DRVR |
Description | IC REG LINEAR 1.5V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72015DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,34500 Kč | 193,45 Kč |
| 25 | 17,52200 Kč | 438,05 Kč |
| 100 | 15,50540 Kč | 1 550,54 Kč |
| 250 | 14,54472 Kč | 3 636,18 Kč |
| 500 | 13,96584 Kč | 6 982,92 Kč |
| 1 000 | 13,48905 Kč | 13 489,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55119 Kč | 34 653,57 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |



