


TPS72012YZUT | |
|---|---|
DigiKey Part Number | 296-24628-2-ND - Tape & Reel (TR) 296-24628-1-ND - Cut Tape (CT) 296-24628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72012YZUT |
Description | IC REG LINEAR 1.2V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72012YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,17640 Kč | 429,41 Kč |
| 100 | 15,20050 Kč | 1 520,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,25596 Kč | 3 563,99 Kč |
| 500 | 13,68734 Kč | 6 843,67 Kč |
| 750 | 13,40204 Kč | 10 051,53 Kč |
| 1 250 | 13,08629 Kč | 16 357,86 Kč |
| 1 750 | 12,90165 Kč | 22 577,89 Kč |
| 2 500 | 12,72412 Kč | 31 810,30 Kč |
| 6 250 | 12,34185 Kč | 77 136,56 Kč |
| 12 500 | 12,11144 Kč | 151 393,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



