


TPS72012DRVT | |
|---|---|
DigiKey Part Number | 296-25807-2-ND - Tape & Reel (TR) 296-25807-1-ND - Cut Tape (CT) 296-25807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72012DRVT |
Description | IC REG LINEAR 1.2V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72012DRVT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 19,32640 Kč | 483,16 Kč |
| 100 | 17,12810 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,07944 Kč | 4 019,86 Kč |
| 500 | 15,44738 Kč | 7 723,69 Kč |
| 750 | 15,13060 Kč | 11 347,95 Kč |
| 1 250 | 14,77957 Kč | 18 474,46 Kč |
| 1 750 | 14,57441 Kč | 25 505,22 Kč |
| 2 500 | 14,37708 Kč | 35 942,70 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



